47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 500mA 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ0603S470CT000

DigiKey Part Number
445-7795-2-ND - Tape & Reel (TR)
445-7795-1-ND - Cut Tape (CT)
445-7795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ0603S470CT000
Description
FERRITE BEAD 47 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 500mA 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ0603S470CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
47 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
120mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,237
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.94500$9.45
25$0.82200$20.55
50$0.73660$36.83
100$0.65850$65.85
250$0.56532$141.33
500$0.50086$250.43
1,000$0.44117$441.17
5,000$0.35976$1,798.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.29392$4,408.80
Manufacturers Standard Package