470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Y471BTA00

DigiKey Part Number
445-MMZ1608Y471BTA00TR-ND - Tape & Reel (TR)
445-MMZ1608Y471BTA00CT-ND - Cut Tape (CT)
445-MMZ1608Y471BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Y471BTA00
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608Y471BTA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
25$0.39120$9.78
50$0.35020$17.51
100$0.31490$31.49
250$0.27164$67.91
500$0.24188$120.94
1,000$0.21442$214.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16075$643.00
8,000$0.13948$1,115.84
12,000$0.12770$1,532.40
20,000$0.12332$2,466.40
Manufacturers Standard Package