
MMZ1608S601CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608S601CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608S601CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608S601CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608S601CTAH0 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.33560 | $8.39 |
| 50 | $0.30100 | $15.05 |
| 100 | $0.26970 | $26.97 |
| 250 | $0.23252 | $58.13 |
| 500 | $0.20734 | $103.67 |
| 1,000 | $0.18408 | $184.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13847 | $553.88 |
| 8,000 | $0.12044 | $963.52 |
| 12,000 | $0.11046 | $1,325.52 |
| 20,000 | $0.10277 | $2,055.40 |

