
MMZ1608S601ATD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608S601ATD25TR-ND - Tape & Reel (TR) 445-MMZ1608S601ATD25CT-ND - Cut Tape (CT) 445-MMZ1608S601ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608S601ATD25 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 350mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.44080 | $11.02 |
| 50 | $0.39460 | $19.73 |
| 100 | $0.35430 | $35.43 |
| 250 | $0.30552 | $76.38 |
| 500 | $0.27196 | $135.98 |
| 1,000 | $0.24097 | $240.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18015 | $720.60 |
| 8,000 | $0.15601 | $1,248.08 |
| 12,000 | $0.14265 | $1,711.80 |
| 20,000 | $0.14182 | $2,836.40 |






