300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608D301BTA00

DigiKey Part Number
445-MMZ1608D301BTA00TR-ND - Tape & Reel (TR)
445-MMZ1608D301BTA00CT-ND - Cut Tape (CT)
445-MMZ1608D301BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608D301BTA00
Description
FERRITE BEAD 300 OHM 0603 4LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608D301BTA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
700mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18HB331SN1DMurata Electronics39,810490-5984-1-ND$1.32000Similar
MH1608-301YBourns Inc.10,045118-MH1608-301YCT-ND$0.82000Similar
In-Stock: 72,665
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.51000$5.10
25$0.44720$11.18
50$0.39960$19.98
100$0.35930$35.93
250$0.30944$77.36
500$0.27526$137.63
1,000$0.24385$243.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18227$729.08
8,000$0.15781$1,262.48
12,000$0.14428$1,731.36
20,000$0.14388$2,877.60
Manufacturers Standard Package