
MMZ1608D121CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608D121CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608D121CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608D121CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D121CTAH0 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608D121CTAH0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.52600 | $5.26 |
| 25 | $0.46040 | $11.51 |
| 50 | $0.41280 | $20.64 |
| 100 | $0.37000 | $37.00 |
| 250 | $0.31868 | $79.67 |
| 500 | $0.28348 | $141.74 |
| 1,000 | $0.25108 | $251.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18755 | $750.20 |
| 8,000 | $0.16230 | $1,298.40 |
| 12,000 | $0.14902 | $1,788.24 |












