


MMZ1005Y241CTD25 | |
|---|---|
DigiKey Part Number | 445-172799-2-ND - Tape & Reel (TR) 445-172799-1-ND - Cut Tape (CT) 445-172799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y241CTD25 |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y241CTD25 Models |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 260mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.44080 | $11.02 |
| 50 | $0.39460 | $19.73 |
| 100 | $0.35430 | $35.43 |
| 250 | $0.30552 | $76.38 |
| 500 | $0.27196 | $135.98 |
| 1,000 | $0.24097 | $240.97 |
| 5,000 | $0.17726 | $886.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14859 | $1,485.90 |
| 20,000 | $0.14182 | $2,836.40 |









