


MMZ1005S601ETD25 | |
|---|---|
DigiKey Part Number | 445-172794-2-ND - Tape & Reel (TR) 445-172794-1-ND - Cut Tape (CT) 445-172794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S601ETD25 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 650mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.27400 | $12.74 |
| 25 | $1.10160 | $27.54 |
| 50 | $0.98660 | $49.33 |
| 100 | $0.88130 | $88.13 |
| 250 | $0.75408 | $188.52 |
| 500 | $0.66644 | $333.22 |
| 1,000 | $0.58504 | $585.04 |
| 5,000 | $0.50694 | $2,534.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41416 | $4,141.60 |


