


MMZ1005D121CT000 | |
|---|---|
DigiKey Part Number | 445-3342-2-ND - Tape & Reel (TR) 445-3342-1-ND - Cut Tape (CT) 445-3342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005D121CT000 |
Description | FERRITE BEAD 120 OHM 0402 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005D121CT000 Models |
Category | Current Rating (Max) 350mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 25 | $0.39120 | $9.78 |
| 50 | $0.35020 | $17.51 |
| 100 | $0.31490 | $31.49 |
| 250 | $0.27164 | $67.91 |
| 500 | $0.24188 | $120.94 |
| 1,000 | $0.21442 | $214.42 |
| 5,000 | $0.15826 | $791.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13293 | $1,329.30 |
| 20,000 | $0.12332 | $2,466.40 |



