
MMZ0603S601ET000 | |
|---|---|
DigiKey Part Number | 445-15756-2-ND - Tape & Reel (TR) 445-15756-1-ND - Cut Tape (CT) 445-15756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S601ET000 |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S601ET000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.42200 | $14.22 |
| 25 | $1.31560 | $32.89 |
| 50 | $1.23980 | $61.99 |
| 100 | $1.16910 | $116.91 |
| 250 | $1.08164 | $270.41 |
| 500 | $1.01980 | $509.90 |
| 1,000 | $0.96142 | $961.42 |
| 2,500 | $0.88950 | $2,223.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.75680 | $11,352.00 |
| 30,000 | $0.71373 | $21,411.90 |
| 45,000 | $0.68972 | $31,037.40 |
| 75,000 | $0.66065 | $49,548.75 |
| 105,000 | $0.65978 | $69,276.90 |


