
MMZ0603D121ET000 | |
|---|---|
DigiKey Part Number | 445-172706-2-ND - Tape & Reel (TR) 445-172706-1-ND - Cut Tape (CT) 445-172706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603D121ET000 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 125mA 2.4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 125mA | |
DC Resistance (DCR) (Max) | 2.4Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.89100 | $18.91 |
| 25 | $1.63760 | $40.94 |
| 50 | $1.46500 | $73.25 |
| 100 | $1.30560 | $130.56 |
| 250 | $1.11320 | $278.30 |
| 500 | $0.97984 | $489.92 |
| 1,000 | $0.85602 | $856.02 |
| 5,000 | $0.80757 | $4,037.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.65978 | $9,896.70 |









