
Category | Memory Type SDHC™ |
Manufacturer TDK | Memory Size 16GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Box | Technology pSLC |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURD4016GVHBWA00ABA0 | TDK | 17 | 445-MURD4016GVHBWA00ABA0-ND | $1,560.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,177.57000 | $1,177.57 |
| 10 | $1,092.77700 | $10,927.77 |

