
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | Class 6 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $639.88000 | $639.88 |
| 10 | $590.34500 | $5,903.45 |

