MLK1005S1N8ST000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 10,580
Unit Price: $0.82000
Datasheet
1.8 nH Unshielded Multilayer Inductor 500 mA 170mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLK1005S1N8ST000

DigiKey Part Number
445-1458-2-ND - Tape & Reel (TR)
445-1458-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLK1005S1N8ST000
Description
FIXED IND 1.8NH 500MA 170 MOHM
Customer Reference
Detailed Description
1.8 nH Unshielded Multilayer Inductor 500 mA 170mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK1005S1N8ST000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
6 @ 100MHz
Frequency - Self Resonant
8.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes