
MLG1005S6N8HT000 | |
|---|---|
DigiKey Part Number | 445-181366-2-ND - Tape & Reel (TR) 445-181366-1-ND - Cut Tape (CT) 445-181366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S6N8HT000 |
Description | FIXED IND 6.8NH 600MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 600 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S6N8HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.65800 | $6.58 |
| 100 | $0.54180 | $54.18 |
| 1,000 | $0.44528 | $445.28 |
| 5,000 | $0.38835 | $1,941.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35913 | $3,591.30 |
| 20,000 | $0.33864 | $6,772.80 |
| 30,000 | $0.32721 | $9,816.30 |
| 50,000 | $0.31337 | $15,668.50 |
| 70,000 | $0.30458 | $21,320.60 |
| 100,000 | $0.29555 | $29,555.00 |

