
MLG1005S47NJT000 | |
|---|---|
DigiKey Part Number | 445-3067-2-ND - Tape & Reel (TR) 445-3067-1-ND - Cut Tape (CT) 445-3067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S47NJT000 |
Description | FIXED IND 47NH 250MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 250 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S47NJT000 Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.62500 | $6.25 |
| 100 | $0.51060 | $51.06 |
| 1,000 | $0.41995 | $419.95 |
| 5,000 | $0.36627 | $1,831.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33871 | $3,387.10 |
| 20,000 | $0.31938 | $6,387.60 |
| 30,000 | $0.30860 | $9,258.00 |
| 50,000 | $0.29555 | $14,777.50 |
| 70,000 | $0.28726 | $20,108.20 |
| 100,000 | $0.27874 | $27,874.00 |


