
MLG1005S1N5STD25 | |
|---|---|
DigiKey Part Number | 445-16266-2-ND - Tape & Reel (TR) 445-16266-1-ND - Cut Tape (CT) 445-16266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S1N5STD25 |
Description | FIXED IND 1.5NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S1N5STD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.70720 | $17.68 |
| 50 | $0.66600 | $33.30 |
| 100 | $0.62810 | $62.81 |
| 250 | $0.58108 | $145.27 |
| 500 | $0.54772 | $273.86 |
| 1,000 | $0.51639 | $516.39 |
| 2,500 | $0.47774 | $1,194.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41259 | $4,125.90 |
| 20,000 | $0.38905 | $7,781.00 |
| 30,000 | $0.37592 | $11,277.60 |
| 50,000 | $0.36003 | $18,001.50 |
| 70,000 | $0.34994 | $24,495.80 |
| 100,000 | $0.33956 | $33,956.00 |

