
MLF1608DR68KTA00 | |
|---|---|
DigiKey Part Number | 445-1013-2-ND - Tape & Reel (TR) 445-1013-1-ND - Cut Tape (CT) 445-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR68KTA00 |
Description | FIXED IND 680NH 70MA 1.25 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 70 mA 1.25Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR68KTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.78900 | $7.89 |
| 100 | $0.64870 | $64.87 |
| 1,000 | $0.53366 | $533.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46526 | $1,861.04 |
| 8,000 | $0.43868 | $3,509.44 |
| 12,000 | $0.42386 | $5,086.32 |
| 20,000 | $0.40591 | $8,118.20 |
| 28,000 | $0.39451 | $11,046.28 |
| 40,000 | $0.38279 | $15,311.60 |

