
MLF1608A1R8KTA00 | |
|---|---|
DigiKey Part Number | 445-1016-2-ND - Tape & Reel (TR) 445-1016-1-ND - Cut Tape (CT) 445-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A1R8KTA00 |
Description | FIXED IND 1.8UH 50MA 850 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Multilayer Inductor 50 mA 850mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A1R8KTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.81400 | $8.14 |
| 100 | $0.66590 | $66.59 |
| 1,000 | $0.54788 | $547.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47767 | $1,910.68 |
| 8,000 | $0.45038 | $3,603.04 |
| 12,000 | $0.43517 | $5,222.04 |
| 20,000 | $0.41674 | $8,334.80 |
| 28,000 | $0.40504 | $11,341.12 |
| 40,000 | $0.39300 | $15,720.00 |

