
MHQ1005P1N9BT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P1N9BT000TR-ND - Tape & Reel (TR) 445-MHQ1005P1N9BT000CT-ND - Cut Tape (CT) 445-MHQ1005P1N9BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P1N9BT000 |
Description | FIXED IND 1.9NH 1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.9 nH Unshielded Multilayer Inductor 1 A 50mOhm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P1N9BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.88000 | $8.80 |
| 100 | $0.72680 | $72.68 |
| 1,000 | $0.59746 | $597.46 |
| 5,000 | $0.52111 | $2,605.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.50120 | $5,012.00 |
| 20,000 | $0.47262 | $9,452.40 |
| 30,000 | $0.45668 | $13,700.40 |
| 50,000 | $0.43739 | $21,869.50 |
| 70,000 | $0.42514 | $29,759.80 |
| 100,000 | $0.41253 | $41,253.00 |

