1 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005P1N0BT000

DigiKey Part Number
445-175574-2-ND - Tape & Reel (TR)
445-175574-1-ND - Cut Tape (CT)
445-175574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005P1N0BT000
Description
FIXED IND 1NH 1.2A 30 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005P1N0BT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.92100$9.21
100$0.75560$75.56
1,000$0.62130$621.30
5,000$0.54196$2,709.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.50120$5,012.00
20,000$0.47262$9,452.40
30,000$0.45668$13,700.40
50,000$0.43739$21,869.50
70,000$0.42514$29,759.80
100,000$0.41253$41,253.00
Manufacturers Standard Package