


MHF1608BAC601ATD25 | |
|---|---|
DigiKey Part Number | 445-MHF1608BAC601ATD25TR-ND - Tape & Reel (TR) 445-MHF1608BAC601ATD25CT-ND - Cut Tape (CT) 445-MHF1608BAC601ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHF1608BAC601ATD25 |
Description | FERRITE BEAD 1.2 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.18400 | $11.84 |
| 25 | $1.02280 | $25.57 |
| 50 | $0.91760 | $45.88 |
| 100 | $0.81970 | $81.97 |
| 250 | $0.70212 | $175.53 |
| 500 | $0.62072 | $310.36 |
| 1,000 | $0.54541 | $545.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39856 | $1,594.24 |
| 8,000 | $0.38025 | $3,042.00 |

