
MEA2010PE400T001 | |
|---|---|
DigiKey Part Number | 445-6715-2-ND - Tape & Reel (TR) 445-6715-1-ND - Cut Tape (CT) 445-6715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA2010PE400T001 |
Description | FILTER LC 40PF 210MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel C = 40pF 100 mA 0804 (2010 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA2010PE400T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 210MHz (Cutoff) | |
Attenuation Value | 20dB @ 470MHz ~ 3GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | C = 40pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0804 (2010 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height | 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.96300 | $39.63 |
| 25 | $3.65040 | $91.26 |
| 50 | $3.43160 | $171.58 |
| 100 | $3.22690 | $322.69 |
| 250 | $2.97620 | $744.05 |
| 500 | $2.79926 | $1,399.63 |
| 1,000 | $2.63318 | $2,633.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.26346 | $9,053.84 |
| 8,000 | $2.12914 | $17,033.12 |
| 12,000 | $2.05424 | $24,650.88 |
| 20,000 | $1.96358 | $39,271.60 |
| 28,000 | $1.90601 | $53,368.28 |
| 40,000 | $1.84680 | $73,872.00 |





