


MEA1608PH150TA0G | |
|---|---|
DigiKey Part Number | 445-6726-2-ND - Tape & Reel (TR) 445-6726-1-ND - Cut Tape (CT) 445-6726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA1608PH150TA0G |
Description | FILTER LC(PI) 15PF 480MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel C = 15pF 100 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA1608PH150TA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 480MHz (Cutoff) | |
Attenuation Value | 20dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | C = 15pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.45300 | $34.53 |
| 25 | $3.18320 | $79.58 |
| 50 | $2.99260 | $149.63 |
| 100 | $2.81420 | $281.42 |
| 250 | $2.59536 | $648.84 |
| 500 | $2.44130 | $1,220.65 |
| 1,000 | $2.29635 | $2,296.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.97390 | $7,895.60 |
| 8,000 | $1.85678 | $14,854.24 |
| 12,000 | $1.79148 | $21,497.76 |
| 20,000 | $1.71243 | $34,248.60 |
| 28,000 | $1.66224 | $46,542.72 |
| 40,000 | $1.61062 | $64,424.80 |

