
MCZ1210DH500CPTD25 | |
|---|---|
DigiKey Part Number | 445-MCZ1210DH500CPTD25TR-ND - Tape & Reel (TR) 445-MCZ1210DH500CPTD25CT-ND - Cut Tape (CT) 445-MCZ1210DH500CPTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210DH500CPTD25 |
Description | CMC 100MA 2LN 45OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 45 Ohms @ 100 MHz 100mA DCR 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 45 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.62600 | $36.26 |
| 25 | $3.35120 | $83.78 |
| 50 | $3.16040 | $158.02 |
| 100 | $2.97860 | $297.86 |
| 250 | $2.75584 | $688.96 |
| 500 | $2.59832 | $1,299.16 |
| 1,000 | $2.44992 | $2,449.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.15732 | $8,629.28 |
| 8,000 | $2.03452 | $16,276.16 |
| 12,000 | $1.96607 | $23,592.84 |
| 20,000 | $1.88318 | $37,663.60 |
| 28,000 | $1.86525 | $52,227.00 |







