
MAF1005FRQ102AT000 | |
|---|---|
DigiKey Part Number | 445-MAF1005FRQ102AT000TR-ND - Tape & Reel (TR) 445-MAF1005FRQ102AT000CT-ND - Cut Tape (CT) 445-MAF1005FRQ102AT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1005FRQ102AT000 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 240mA 1.65Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Audio Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 240mA | |
DC Resistance (DCR) (Max) | 1.65Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.32520 | $33.13 |
| 50 | $1.18560 | $59.28 |
| 100 | $1.05730 | $105.73 |
| 250 | $0.90336 | $225.84 |
| 500 | $0.79700 | $398.50 |
| 1,000 | $0.69817 | $698.17 |
| 5,000 | $0.62894 | $3,144.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.51384 | $5,138.40 |


