New at DigiKey
300 Ohms @ 300 Ohms 1 Audio Line Ferrite Bead 140mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF0603GWY301AT000

DigiKey Part Number
445-MAF0603GWY301AT000TR-ND - Tape & Reel (TR)
445-MAF0603GWY301AT000CT-ND - Cut Tape (CT)
445-MAF0603GWY301AT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF0603GWY301AT000
Description
FERRITE BEAD 38 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
300 Ohms @ 300 Ohms 1 Audio Line Ferrite Bead 140mA 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Audio Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 300 Ohms
Current Rating (Max)
140mA
DC Resistance (DCR) (Max)
1.5Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Height (Max)
0.012" (0.30mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.78400$17.84
25$1.54880$38.72
50$1.38460$69.23
100$1.23320$123.32
250$1.05204$263.01
500$0.92656$463.28
1,000$0.81015$810.15
5,000$0.75473$3,773.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.61661$9,249.15
Manufacturers Standard Package