
KPZ1608SHR102ATD25 | |
|---|---|
DigiKey Part Number | 445-175021-2-ND - Tape & Reel (TR) 445-175021-1-ND - Cut Tape (CT) 445-175021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KPZ1608SHR102ATD25 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | KPZ1608SHR102ATD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.94500 | $9.45 |
| 25 | $0.87480 | $21.87 |
| 50 | $0.82540 | $41.27 |
| 100 | $0.77860 | $77.86 |
| 250 | $0.72020 | $180.05 |
| 500 | $0.67910 | $339.55 |
| 1,000 | $0.64029 | $640.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55290 | $2,211.60 |
| 8,000 | $0.52134 | $4,170.72 |
| 12,000 | $0.50373 | $6,044.76 |
| 20,000 | $0.48240 | $9,648.00 |
| 28,000 | $0.46887 | $13,128.36 |
| 40,000 | $0.45494 | $18,197.60 |












