
KMZ1608YHR301BTD25 | |
|---|---|
DigiKey Part Number | 445-175009-2-ND - Tape & Reel (TR) 445-175009-1-ND - Cut Tape (CT) 445-175009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608YHR301BTD25 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Features Soft Termination |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.83900 | $8.39 |
| 25 | $0.77600 | $19.40 |
| 50 | $0.73180 | $36.59 |
| 100 | $0.69060 | $69.06 |
| 250 | $0.63864 | $159.66 |
| 500 | $0.60230 | $301.15 |
| 1,000 | $0.56778 | $567.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49029 | $1,961.16 |
| 8,000 | $0.46230 | $3,698.40 |
| 12,000 | $0.44667 | $5,360.04 |
| 20,000 | $0.42776 | $8,555.20 |
| 28,000 | $0.41575 | $11,641.00 |
| 40,000 | $0.40340 | $16,136.00 |


