600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMZ1608RHR601ATD25

DigiKey Part Number
445-175002-2-ND - Tape & Reel (TR)
445-175002-1-ND - Cut Tape (CT)
445-175002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMZ1608RHR601ATD25
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
400mOhm
Manufacturer
TDK
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Features
Soft Termination
Current Rating (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.83900$8.39
25$0.77600$19.40
50$0.73180$36.59
100$0.69060$69.06
250$0.63864$159.66
500$0.60230$301.15
1,000$0.56778$567.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49029$1,961.16
8,000$0.46230$3,698.40
12,000$0.44667$5,360.04
20,000$0.42776$8,555.20
28,000$0.41575$11,641.00
40,000$0.40340$16,136.00
Manufacturers Standard Package