IFL12-200NB300X200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 218
Unit Price: $270.90000
Datasheet
RF EMI Shielding Sheet Flexield IFL Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.008" (0.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFL12-200NB300X200

DigiKey Part Number
445-172922-ND
Manufacturer
Manufacturer Product Number
IFL12-200NB300X200
Description
RF EMI SHIELD SHEET 300MMX200MM
Customer Reference
Detailed Description
RF EMI Shielding Sheet Flexield IFL Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.008" (0.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shielding Sheet
Shape
Sheet
Length
11.811" (300.00mm)
Width
7.874" (200.00mm)
Thickness - Overall
0.008" (0.20mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes