


IFL04-200NB300X200 | |
|---|---|
DigiKey Part Number | 445-172920-ND |
Manufacturer | |
Manufacturer Product Number | IFL04-200NB300X200 |
Description | RF EMI SHIELD SHEET 300MMX200MM |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet IFL Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Shielding Sheet | |
Shape | Sheet | |
Length | 11.811" (300.00mm) | |
Width | 7.874" (200.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $376.96000 | $376.96 |
| 10 | $308.48700 | $3,084.87 |
| 30 | $288.47867 | $8,654.36 |
| 100 | $272.59450 | $27,259.45 |
| 250 | $263.63620 | $65,909.05 |

