2.2mH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2mH Pulse Transformer 1:1 Surface Mount
Industrial Single Pair Ethernet Inductors

ICI70CGI-222

DigiKey Part Number
495-ICI70CGI-222TR-ND - Tape & Reel (TR)
495-ICI70CGI-222CT-ND - Cut Tape (CT)
495-ICI70CGI-222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICI70CGI-222
Description
ISOLATION INDUCTORS 2.2 MH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2mH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ICI70CGI-222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
2.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.280" L x 0.236" W (7.10mm x 6.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,095
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.44000$16.44
10$13.51600$135.16
100$11.11630$1,111.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.07313$12,109.70
3,000$7.97146$23,914.38
Manufacturers Standard Package