1mH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1mH Pulse Transformer 1:1 Surface Mount
Industrial Single Pair Ethernet Inductors

ICI70CGI-102

DigiKey Part Number
495-ICI70CGI-102TR-ND - Tape & Reel (TR)
495-ICI70CGI-102CT-ND - Cut Tape (CT)
495-ICI70CGI-102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICI70CGI-102
Description
ISOLATION INDUCTOR 1 MH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1mH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ICI70CGI-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
1mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.280" L x 0.236" W (7.10mm x 6.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.61000$16.61
10$13.63100$136.31
100$11.21080$1,121.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.06683$12,100.24
3,000$7.96458$23,893.74
Manufacturers Standard Package