
HHM1902A1 | |
|---|---|
DigiKey Part Number | 445-6868-2-ND - Tape & Reel (TR) 445-6868-1-ND - Cut Tape (CT) 445-6868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1902A1 |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 0402 |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1902A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.39800 | $13.98 |
| 25 | $1.34520 | $33.63 |
| 50 | $1.30560 | $65.28 |
| 100 | $1.26860 | $126.86 |
| 250 | $1.22040 | $305.10 |
| 500 | $1.18488 | $592.44 |
| 1,000 | $1.15002 | $1,150.02 |
| 5,000 | $1.07222 | $5,361.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.00071 | $10,007.10 |
| 20,000 | $0.97039 | $19,407.80 |
| 30,000 | $0.95300 | $28,590.00 |
| 50,000 | $0.93144 | $46,572.00 |
| 70,000 | $0.91746 | $64,222.20 |


