RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1570B1

DigiKey Part Number
445-1231-2-ND - Tape & Reel (TR)
445-1231-1-ND - Cut Tape (CT)
445-1231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1570B1
Description
BALUN 4.9GHZ-5.95GHZ 50/100 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.9GHz ~ 5.95GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.0dB
Return Loss (Min)
10dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.67200$26.72
25$2.56840$64.21
50$2.49600$124.80
100$2.42290$242.29
250$2.32932$582.33
500$2.26042$1,130.21
1,000$2.19292$2,192.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.04674$4,093.48
4,000$1.98479$7,939.16
6,000$1.94924$11,695.44
10,000$1.90518$19,051.80
14,000$1.87659$26,272.26
20,000$1.84668$36,933.60
Manufacturers Standard Package