RF Balun 880MHz ~ 960MHz 50 / 100Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1523C1

DigiKey Part Number
445-3960-2-ND - Tape & Reel (TR)
445-3960-1-ND - Cut Tape (CT)
445-3960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1523C1
Description
BALUN 880MHZ-960MHZ 50/100 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 880MHz ~ 960MHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1523C1 Models
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 100Ohm
Manufacturer
TDK
Phase Difference
180° ±10°
Series
Insertion Loss (Max)
1.1dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
10dB
Part Status
Active
Package / Case
0805 (2012 Metric)
Frequency Range
880MHz ~ 960MHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.67200$26.72
25$2.56840$64.21
50$2.49600$124.80
100$2.42290$242.29
250$2.32932$582.33
500$2.26042$1,130.21
1,000$2.19292$2,192.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.04674$4,093.48
4,000$1.98479$7,939.16
6,000$1.94924$11,695.44
10,000$1.90518$19,051.80
14,000$1.87659$26,272.26
20,000$1.84668$36,933.60
Manufacturers Standard Package