
FK28X7R1H332KN000 | |
|---|---|
DigiKey Part Number | 445-FK28X7R1H332KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X7R1H332KN000 |
Description | CAP CER 3300PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X7R1H332KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.33200 | $13.32 |
| 50 | $0.96360 | $48.18 |
| 100 | $0.85170 | $85.17 |
| 500 | $0.66248 | $331.24 |
| 1,000 | $0.60428 | $604.28 |
| 2,500 | $0.54282 | $1,357.05 |
| 5,000 | $0.50580 | $2,529.00 |

