
FK28C0G1H331JN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G1H331JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H331JN000 |
Description | CAP CER 330PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H331JN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08360 | $54.18 |
| 100 | $0.95940 | $95.94 |
| 500 | $0.75144 | $375.72 |
| 1,000 | $0.68707 | $687.07 |
| 2,500 | $0.61934 | $1,548.35 |
| 5,000 | $0.57853 | $2,892.65 |

