FK26X7R2E473KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: $5.51514
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $2.21552
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $8.74900
Datasheet

Similar


TDK
In Stock: 465
Unit Price: $16.36000
Datasheet

Similar


TDK
In Stock: 8,184
Unit Price: $5.26000
Datasheet

Direct


Murata Electronics
In Stock: 455
Unit Price: $5.76000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.77659
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.04410
Datasheet
0.047 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7R2E473KN000

DigiKey Part Number
445-FK26X7R2E473KN000-ND
Manufacturer
Manufacturer Product Number
FK26X7R2E473KN000
Description
CAP CER 0.047UF 250V X7R RADIAL
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7R2E473KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$1.33434$667.17
Manufacturers Standard Package