470 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
FK53-Series

FK26C0G2J471JN000

DigiKey Part Number
445-FK26C0G2J471JN000-ND
Manufacturer
Manufacturer Product Number
FK26C0G2J471JN000
Description
CAP CER 470PF 630V C0G RADIAL
Customer Reference
Detailed Description
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G2J471JN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.93200$19.32
50$1.42880$71.44
100$1.27430$127.43
500$1.01206$506.03
1,000$0.93117$931.17
2,500$0.84593$2,114.82
5,000$0.79456$3,972.80
Manufacturers Standard Package