
FK24X7S2A154KR000 | |
|---|---|
DigiKey Part Number | 445-FK24X7S2A154KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7S2A154KR000 |
Description | CAP CER 0.15UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7S2A154KR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.85300 | $28.53 |
| 50 | $2.15240 | $107.62 |
| 100 | $1.93620 | $193.62 |
| 500 | $1.57048 | $785.24 |
| 1,000 | $1.45759 | $1,457.59 |
| 2,500 | $1.33856 | $3,346.40 |
| 5,000 | $1.26682 | $6,334.10 |

