FK22X7R2E154KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 855
Unit Price: $6.00000
Datasheet

Direct


Murata Electronics
In Stock: 283
Unit Price: $6.58000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $6.33000
Datasheet

Upgrade


Murata Electronics
In Stock: 269
Unit Price: $12.58000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,597
Unit Price: $12.99000
Datasheet
0.15 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X7R2E154KN000

DigiKey Part Number
445-FK22X7R2E154KN000-ND
Manufacturer
Manufacturer Product Number
FK22X7R2E154KN000
Description
CAP CER 0.15UF 250V X7R RADIAL
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X7R2E154KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$6.18470$3,092.35
Manufacturers Standard Package