
FK22X7R2A225KN000 | |
|---|---|
DigiKey Part Number | 445-FK22X7R2A225KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK22X7R2A225KN000 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X7R2A225KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $9.67700 | $96.77 |
| 50 | $7.77100 | $388.55 |
| 100 | $7.18150 | $718.15 |
| 500 | $6.18470 | $3,092.35 |
| 1,000 | $5.87632 | $5,876.32 |
| 2,500 | $5.55070 | $13,876.75 |
| 5,000 | $5.35428 | $26,771.40 |

