FK22X7R2A155KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 2
Unit Price: $7.81000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $2.92372
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $2.45444
Datasheet

Similar


TDK
In Stock: 86
Unit Price: $6.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $39.02040
Datasheet
1.5 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X7R2A155KN000

DigiKey Part Number
445-FK22X7R2A155KN000-ND
Manufacturer
Manufacturer Product Number
FK22X7R2A155KN000
Description
CAP CER 1.5UF 100V X7R RADIAL
Customer Reference
Detailed Description
1.5 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X7R2A155KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$6.17896$3,089.48
Manufacturers Standard Package