1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X7R2A105KN000

DigiKey Part Number
445-FK22X7R2A105KN000-ND
Manufacturer
Manufacturer Product Number
FK22X7R2A105KN000
Description
CAP CER 1UF 100V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X7R2A105KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,893
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.15000$13.15
10$8.69000$86.90
50$6.94060$347.03
100$6.39960$639.96
500$5.48522$2,742.61
1,000$5.20232$5,202.32
2,500$4.90360$12,259.00
5,000$4.72343$23,617.15
Manufacturers Standard Package