
FK20X7R1E106KR000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R1E106KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R1E106KR000 |
Description | CAP CER 10UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R1E106KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R1E106KRT00 | TDK | 1,099 | 445-FG26X7R1E106KRT00-ND | $6.17000 | Direct |
| FK26X7R1E106KR000 | TDK | 32,666 | 445-FK26X7R1E106K-ND | $6.00000 | Direct |
| FG20X7R1H106KRT00 | TDK | 449 | 445-FG20X7R1H106KRT00-ND | $11.59000 | Upgrade |
| FG22X7R1E106KNT00 | TDK | 475 | 445-FG22X7R1E106KNT00-ND | $10.93000 | Similar |
| FK11X7R1E106KR020 | TDK | 945 | 445-FK11X7R1E106KR020-ND | $7.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.45600 | $44.56 |
| 50 | $3.43660 | $171.83 |
| 100 | $3.12170 | $312.17 |
| 500 | $2.59192 | $1,295.96 |
| 1,000 | $2.42806 | $2,428.06 |
| 2,500 | $2.25509 | $5,637.73 |
| 5,000 | $2.15081 | $10,754.05 |

