
FK20C0G2J562JN000 | |
|---|---|
DigiKey Part Number | 445-FK20C0G2J562J6-ND |
Manufacturer | |
Manufacturer Product Number | FK20C0G2J562JN000 |
Description | CAP CER 5600PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20C0G2J562JN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.22600 | $42.26 |
| 50 | $3.24740 | $162.37 |
| 100 | $2.94820 | $294.82 |
| 500 | $2.44080 | $1,220.40 |
| 1,000 | $2.28401 | $2,284.01 |
| 2,500 | $2.11858 | $5,296.45 |
| 5,000 | $2.01882 | $10,094.10 |

