Direct

FK18X7R1E224KR006 | |
|---|---|
DigiKey Part Number | FK18X7R1E224KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK18X7R1E224KR006 |
Description | CAP CER 0.22UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X7R1E224KR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1H224KRT06 | TDK | 1,503 | 445-173270-1-ND | $2.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.71248 | $1,424.96 |


