Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FK18C0G2A122JN020 | |
|---|---|
DigiKey Part Number | 445-4392-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G2A122JN020 |
Description | CAP CER 1200PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G2A122JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A122JNT00 | TDK | 0 | FG18C0G2A122JNT00-ND | $0.73960 | Direct |
| FK24C0G2A122JN000 | TDK | 803 | 445-FK24C0G2A122JN000-ND | $2.80000 | Similar |
| C322C122J1G5TA | KEMET | 4,368 | 399-9798-ND | $4.36000 | Similar |
| K122J20C0GH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122J20C0GH53H5-ND | $1.33765 | Similar |
| K122J20C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K122J20C0GH53L2-ND | $1.33765 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.73484 | $367.42 |








